Arrow Electronic Components Online
0500978000|MOLEX|simage
0500978000|MOLEX|limage
Connector Contact

0500978000

Contact PIN Crimp ST Cable Mount 20-24AWG Reel

Molex
Datasheets 

Other Part Names : 500978000

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Reel
  • Product Weight (g)
    0.09
  • Product Length (mm)
    9.9
  • Product Depth (mm)
    2.4
  • Product Height (mm)
    2.5
  • Wire Size (AWG)
    20-24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources