You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
125VDC, 125VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
0.00991
Product Length (mm)
3.3
Product Depth (mm)
1.35
Product Height (mm)
1.7
Tradename
PicoBlade™
Wire Size (AWG)
26-28
Mounting
Cable Mount
Family/Series
50079
ALIAS
0500798000, 50079-8000
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
25000
Order Quantity

