Capacitor Ceramic Multilayer
05006-BR104AKZCJ
Cap Ceramic 0.1uF 50V BR 10% Pad SMD 0805 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
10%
Voltage
50VDC
Dielectric
BR
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
2.03 X 1.27 X 1.4
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
2.03
Product Depth (mm)
1.27
Product Height (mm)
1.4(Max)

