Arrow Electronic Components Online
0500588000|MOLEX|limage
0500588000|MOLEX|simage
Connector Contact

0500588000

Contact SKT Crimp ST Cable Mount 28-32AWG PicoBlade™ Reel

Molex
Datasheets 

Other Part Names : 500588000

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    125VDC|125VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Reel
  • Product Weight (g)
    0.009
  • Product Length (mm)
    3.3
  • Product Depth (mm)
    1.35
  • Product Height (mm)
    1.62
  • Tradename
    PicoBlade™
  • Wire Size (AWG)
    28-32
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources