Arrow Electronic Components Online
04RJWPFVSLES|JST|simage
04RJWPFVSLES|JST|limage
Top Purchased
Connector Discrete Wire Housing

04R-JWPF-VSLE-S

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount White Bag

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    100VDC|100VAC
  • Insulation Resistance (MOhm)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    10.7
  • Product Depth (mm)
    16.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources