Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Active
Number of Directions
4
Number of Poles
1
Joystick Travel (mm)
0.51
Maximum Current Rating (mA)
2000
Maximum DC Voltage Rating (VDC)
28
Actuator Material
Thermoplastic
Termination Style
PC Pins
IP Rating
IP67
Seal
Epoxy
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
29.87
Product Depth (mm)
25.4
Product Height (mm)
28.37

