Power Entry Modules
04BEEG3H
Power Entry Module EMI Filtered PL 3 POS 115VAC/250VAC 4A Fuse ST 1 Port
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8543.70.98.60
Automotive
No
PPAP
No
Filter Type
EMI Filtered
Gender
PL
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
4
Maximum Voltage Rating (VAC)
250|115
Operating Frequency (Hz)
0.15M to 30M
Additional Hardware
Fuse
Product Height (mm)
44.5
Mounting
Flange Mount
We don't have prices now, please check later.
Order Quantity

