Arrow Electronic Components Online
04A|GRAYHILL|simage
04A|GRAYHILL|limage
Joysticks

04A

Joysticks 4Direction 250mA 220VAC 500000Cycles

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Number of Directions
    4
  • Number of Poles
    1
  • Maximum Current Rating (mA)
    250
  • Maximum AC Voltage Rating (VAC)
    220
  • Mechanical Life (Cycles)
    500000
  • Seal
    Panel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Height (mm)
    30.96
Order Quantity

Documentation and Resources

Datasheets
Design resources