Arrow Electronic Components Online
04980933ZXT|LTLFUWIC|simage
04980933ZXT|LTLFUWIC|limage
Fuse Accessories

04980933ZXT

Fuse Holder with Caps and Seals

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Number of Poles
    3
  • Maximum Voltage Rating
    58V
  • Product Weight (g)
    0.368
  • Mounting
    Chassis Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources