Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
Yes
PPAP
Unknown
Type
Fuse Holder
Current Rating (A)
200
Maximum Voltage Rating
58V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Length (mm)
43
Product Depth (mm)
19
Product Height (mm)
16.5

