Top Purchased
Connector USB
0482580001
Conn USB 2.0 Type A RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 2.0 Type A
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Mating Cycle (Cycles)
10
Shell Material
Brass
Shell Plating
Nickel Over Copper
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Weight (g)
1.64
Product Length (mm)
17.1
Product Depth (mm)
14
Product Height (mm)
6.9
Mounting
Through Hole

