Arrow Electronic Components Online
04820012ZXB|LTLFUWIC|limage
04820012ZXB|LTLFUWIC|simage
Fuse Accessories

04820012ZXB

Fuse Holder 15A 125VAC/125VDC Through Hole Pin

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Alarm Indicating
  • Fuse Size
    17.8 X 5.8 X 19.6
  • Number of Poles
    12
  • Current Rating (A)
    15
  • Maximum Voltage Rating
    125VAC|125VDC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Termination Style
    Pin
  • Product Length (mm)
    21.3
  • Product Depth (mm)
    76.8
  • Product Height (mm)
    15.7
  • Seated Plane Height (mm)
    15.7
  • Body Material
    Thermoplastic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources