Arrow Electronic Components Online
0480371000|MOLEX|simage
0480371000|MOLEX|limage
Connector USB

0480371000

Conn USB 2.0 Type A PL 4 POS 2mm/2.5mm Solder RA SMD 4 Terminal 1 Port USB Tray

Molex
Datasheets 

Other Part Names : 480371000

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    USB 2.0 Type A
  • Gender
    PL
  • Number of Terminals
    4
  • Number of Contacts
    4
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2/2.5
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    1500
  • Shell Material
    SPCC
  • Shell Plating
    Nickel Over Copper
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    2.3
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    21.28
  • Tradename
    USB
  • Product Height (mm)
    4.5
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources