Arrow Electronic Components Online
04773.15MXEP|LTLFUWIC|simage
04773.15MXEP|LTLFUWIC|limage
Top Purchased
Fuses

04773.15MXEP

Fuse Cartridge Slow Blow Acting 3.15A 500V Axial 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    High Energy and Power Efficient
  • Fuse Size (mm)
    5 X 20
  • Current Rating (A)
    3.15
  • Maximum Voltage Rating (V)
    500
  • Maximum AC Voltage Rating (V)
    500
  • Maximum DC Voltage Rating (V)
    400
  • Typical Melting I2t (A²S)
    50.109
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    22.5(Max)
  • Product Diameter (mm)
    5.8(Max)
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources