Arrow Electronic Components Online
047700|BOURNS|simage
047700|BOURNS|limage
Common Mode Chokes - CMCs

047700

Common Mode Chokes Dual 1500uH 14A 0.0073Ohm DCR Thru-Hole Tray

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    1500u
  • Maximum DC Current (A)
    14
  • Maximum DC Resistance (Ohm)
    0.0073
  • Withstand Voltage
    2.5kV
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Maximum Product Length (mm)
    38
  • Maximum Product Depth (mm)
    22
  • Maximum Product Height (mm)
    40

Documentation and Resources

Datasheets
Design resources