Arrow Electronic Components Online
0475890001|MOLEX|simage
0475890001|MOLEX|limage
Connector USB

0475890001

Conn Micro USB 2.0 Type AB RCP 2Power/3Signal POS 0.65mm Solder RA SMD 5 Terminal 1 Port Micro-USB T/R

Molex
Datasheets 

Other Part Names : 475890001

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Micro USB 2.0 Type AB
  • Gender
    RCP
  • Number of Terminals
    5
  • Number of Contacts
    2Power/3Signal
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.65
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    (1.8/1)/Contact
  • Maximum Voltage Rating
    30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    10000
  • Shell Material
    Stainless Steel
  • Shell Plating
    Matte Tin Over Nickel
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.263
  • Product Length (mm)
    8.65
  • Tradename
    Micro-USB
  • Product Height (mm)
    3
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources