Top Searched
Connector Memory Card
0475530001 | Mini SIM Combo Card Connector
Conn Mini SIM Card PL 6 POS 1.27mm Solder RA SMD 0.5A/Contact T/R
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Mini SIM Card
Gender
PL
Number of Contacts
6
Number of Rows
2
Terminal Pitch (mm)
1.27
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Gold Over Nickel
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
15N
Mating Cycle (Cycles)
2500
PCB Mounting Side
Normal
Packaging
Tape and Reel
Product Weight (g)
1.613
Product Length (mm)
26.5
Product Depth (mm)
20.5
Product Height (mm)
1.8
Mounting
Surface Mount

