Connector Memory Card
0472192001
Conn Micro SD Card RCP 8 POS 1.1mm Solder RA SMD microSD Card 0.5A/Contact T/R
MolexProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Micro SD Card
Gender
RCP
Number of Contacts
8
Number of Rows
1
Terminal Pitch (mm)
1.1
Termination Method
Solder
Body Orientation
Right Angle
Terminal Plating
Gold Over Nickel
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
100VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
5000
PCB Mounting Side
Normal
Packaging
Tape and Reel
Product Length (mm)
14.6
Product Depth (mm)
14.5
Product Height (mm)
1.9
Tradename
microSD Card
Mounting
Surface Mount
Order Quantity

