Arrow Electronic Components Online
0470182000|MOLEX|limage
0470182000|MOLEX|simage
Connector SCSI

0470182000

Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Tray

Molex
Datasheets 

Other Part Names : 470182000

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    SATA
  • Gender
    RCP
  • Number of Terminals
    22
  • Number of Contacts
    15Power/7Signal
  • Number of Ports
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5/Contact
  • Maximum Voltage Rating
    15VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Packaging
    Tray
  • Product Weight (g)
    1.839
  • Product Length (mm)
    40.43
  • Product Depth (mm)
    12.87
  • Product Height (mm)
    9.65
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources