Connector Discrete Wire Housing
0469930240
Mini Fit Versa Color Plug Housing, Dual Row With Panel Mount Ears, Pa Polyamide Nylon 6 6, Ul 94V 0, 2 Circuits, Glow Wire Capable, Blue
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Gender
PL
Number of Rows
2
Terminal Pitch (mm)
4.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.24

