Arrow Electronic Components Online
0469SS|RAFHDWE|simage
0469SS|RAFHDWE|limage
Screws

0469-SS

Screw Captive Knurled-HD Slotted 1/4-20-THD 19.05mm-LG 3in/4in-LG 0.75in-LG Stainless Steel None

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Captive
  • Head Type
    Knurled
  • Drive Type
    Slotted
  • Point Type
    Lead Point
  • Material
    Stainless Steel
  • Finish
    None
  • Thread Size
    1/4-20
  • Thread Length (Metric) (mm)
    7.94
  • Thread Length (Imperial) (in)
    5/16
  • Body Length (Metric) (mm)
    19.05
  • Body Length (Imperial) (in)
    3/4
  • Body Diameter (Metric) (mm)
    6.35
  • Body Diameter (Imperial) (in)
    1/4
  • Head Height (Metric) (mm)
    14.29
  • Head Height (Imperial) (in)
    9/16

Documentation and Resources

Datasheets
Design resources