Dev Kit
046824610000846+
Conn FPC Connector SKT 10 POS 0.4mm Solder RA SMD Reel
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
10
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Right Angle
Contact Gender
SKT
Maximum Voltage Rating
50VDC|50VAC
Packaging
Reel
Mounting
Surface Mount