Arrow Electronic Components Online
No Image Available
Dev Kit

046824606000846+

FPC/FFC Connector 0.400 mm Pitch Right angle Connection Style

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    6
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.4/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    3.7

Documentation and Resources

Datasheets
Design resources