Dev Kit
046824604000846+
Conn FPC Connector SKT 4 POS 0.4mm Solder RA SMD T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.4
Body Orientation
Right Angle
Contact Type
Dual Contact
Contact Gender
SKT
Maximum Voltage Rating
50VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
2.9
Product Depth (mm)
2.38
Product Height (mm)
0.93
Mounting
Surface Mount