Arrow Electronic Components Online
046701.5NRHF|LTLFUWIC|simage
046701.5NRHF|LTLFUWIC|limage
Fuses

046701.5NRHF

Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0603 T/R CSA

Littelfuse
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Very Fast
  • Application
    Battery Pack, Cell Phone, Digital Camera, DVD Player, Hard Disk Drive
  • Fuse Size (mm)
    1.6 X 0.81 X 0.31
  • Current Rating (A)
    1.5
  • Maximum Voltage Rating (V)
    32
  • Maximum AC Voltage Rating (V)
    32
  • Maximum DC Voltage Rating (V)
    32
  • Maximum Power Dissipation (W)
    0.1217
  • Typical Melting I2t (A²S)
    0.0766
  • Typical Cold Resistance (Ohm)
    0.0385
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    0.81
  • Product Length (mm)
    1.6
  • Product Height (mm)
    0.31
  • Mounting
    Surface Mount
  • Package/Case
    0603
  • Family/Series
    467
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources