Connector Discrete Wire Housing
0466230601
Conn Housing RCP 6 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Bag
MolexOther Part Names : 466230601
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
3
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.637
Product Length (mm)
36.7
Product Depth (mm)
12.2
Product Height (mm)
16
Tradename
Micro-Fit 3.0 BMI™
Mounting
Panel Mount

