Arrow Electronic Components Online
046601.5NR|LTLFUWIC|limage
046601.5NR|LTLFUWIC|simage
Fuses

046601.5NR

Fuse Chip Very Fast Acting 1.5A 63V SMD Solder Pad 1206 T/R CSA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Very Fast
  • Application
    Hard Disk Drive|DVD Player|Digital Camera|Cell Phone|Battery Pack
  • Fuse Size (mm)
    3.18 X 1.52 X 0.58
  • Current Rating (A)
    1.5
  • Maximum Voltage Rating (V)
    63
  • Maximum AC Voltage Rating (V)
    63
  • Maximum DC Voltage Rating (V)
    63
  • Maximum Power Dissipation (W)
    0.1244(Typ)
  • Breaking Capacity @ Rated Voltage (A)
    50@63VDC|50@63VAC
  • Typical Melting I2t (A²S)
    0.1103
  • Typical Cold Resistance (Ohm)
    0.046
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    1.524
  • Product Length (mm)
    3.175
  • Product Height (mm)
    0.584
  • Mounting
    Surface Mount
  • Package/Case
    1206

Documentation and Resources

Datasheets
Design resources