Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Very Fast
Application
Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive
Fuse Size (mm)
3.18 X 1.52 X 0.58
Current Rating (A)
2
Maximum Voltage Rating (V)
63
Maximum AC Voltage Rating (V)
63
Maximum DC Voltage Rating (V)
63
Maximum Power Dissipation (W)
0.1575(Typ)
Breaking Capacity @ Rated Voltage (A)
50@63VAC|50@63VDC
Typical Melting I2t (A²S)
0.2326
Typical Cold Resistance (Ohm)
0.031
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Product Depth (mm)
1.52
Product Length (mm)
3.18
Product Height (mm)
0.58
Mounting
Surface Mount
Package/Case
1206
Order Quantity

