Arrow Electronic Components Online
0466002.NR|LTLFUWIC|simage
0466002.NR|LTLFUWIC|limage
Fuses

0466002.NR

Fuse Chip Very Fast Acting 2A 63V SMD Solder Pad 1206 T/R CSA/UKCA

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Acting
    Very Fast
  • Application
    Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive
  • Fuse Size (mm)
    3.18 X 1.52 X 0.58
  • Current Rating (A)
    2
  • Maximum Voltage Rating (V)
    63
  • Maximum AC Voltage Rating (V)
    63
  • Maximum DC Voltage Rating (V)
    63
  • Maximum Power Dissipation (W)
    0.1575(Typ)
  • Breaking Capacity @ Rated Voltage (A)
    50@63VAC|50@63VDC
  • Typical Melting I2t (A²S)
    0.2326
  • Typical Cold Resistance (Ohm)
    0.031
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    1.52
  • Product Length (mm)
    3.18
  • Product Height (mm)
    0.58
  • Mounting
    Surface Mount
  • Package/Case
    1206
Order Quantity

Documentation and Resources

Datasheets
Design resources