Connector Headers and PCB Receptacles
0465571145
Conn Board to Board RCP 40 POS 1.27mm Solder ST SMD SEARAY T/R
MolexOther Part Names : 465571145
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
40
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Polarization Type
Left Slot/Right Key
Row Spacing (mm)
1.27
Maximum Current Rating (A)
2.7/Contact
Maximum Voltage Rating
240VAC
Insulation Resistance (MOhm)
25000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Weight (g)
0.623
Product Length (mm)
19.86
Product Depth (mm)
7.06
Tradename
SEARAY
Mounting
Surface Mount

