Connector Contact
0462-209-16141
Contact SKT 16 Size Crimp ST Cable Mount 14AWG Carton Automotive
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.7040
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Carton
Product Length (mm)
19.28
Product Depth (mm)
3.38
Product Height (mm)
3.38
Contact Size
16
Wire Size (AWG)
14
Mounting
Cable Mount

