Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Round Cable Snap-Its
Application
Suppression Component
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Mounting
Cable Mount
Product Length (mm)
21.5
Product Depth (mm)
39.4
Product Height (mm)
21

