Arrow Electronic Components Online
0461176451|FAIRRITE|simage
0461176451|FAIRRITE|limage
Ferrite Cores

0461176451

Ferrite Core Round Cable Snap-Its 61-Material

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.90.96.30
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Round Cable Snap-Its
  • Application
    Suppression Component
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Cable Mount
  • Product Length (mm)
    47.5
  • Product Depth (mm)
    38.5
  • Product Height (mm)
    38.3
Order Quantity

Documentation and Resources

Datasheets
Design resources