Fuses
0461.500ER
Fuse Chip Slow Blow Acting 0.5A 600V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R CSA
LittelfuseYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Slow Blow
Application
Baystations T1/E/J1,T3(DS3) Trunk Cards, Ethernet 10/100/1000Base T, xDSL Applications ADSL,ADSL2+,VSDL and VDSL2+
Fuse Size (mm)
10.1 X 3.12
Current Rating (A)
0.5
Maximum Voltage Rating (V)
600
Maximum AC Voltage Rating (V)
600
Maximum DC Voltage Rating (V)
80
Breaking Capacity @ Rated Voltage (A)
60@600VAC, 50@250VAC, 100@80VDC
Typical Melting I2t (A²S)
0.84
Typical Cold Resistance (Ohm)
0.56
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
3.12
Product Length (mm)
10.1
Product Height (mm)
3.12
Fuse Material
Ceramic
Mounting
Surface Mount
Family/Series
461
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

