Connector Headers and PCB Receptacles
0457320001
Conn Wire to Board HDR 6 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Right Angle
Maximum Current Rating (A)
8/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
2.249
Product Length (mm)
13.8
Product Depth (mm)
18.63
Product Height (mm)
11.4
Tradename
Mini-Fit Jr.
Tail Length (mm)
3.6
Mounting
Through Hole
Order Quantity

