Arrow Electronic Components Online
0457111000|MOLEX|limage
0457111000|MOLEX|simage
Connector Card Edge

0457111000

PowerPlane Bus Bar Assembly, Vertical Mount, Mates to a 25.40mm by 3.17mm Bus Bar, Gold (Au) Plated

Molex
Datasheets 

PowerPlane Busbar Connectors

PowerPlane Busbar Power Connectors deliver high-current performance along with various configurations and feature options. These power connectors offer high reliability for enhanced performance and are excellent for a wide range of power-distribution applications.

View product datasheet

Key Features:

  • Float-Mount Design
    Allows up to +/- 1.00mm of misalignment, facilitating blind mating in deep racks.
  • One part number mates with 3.00- and 3.18mm-thick busbar tabs
    This facilitates mating with de facto output blades for typical power supply applications and gives designers options for enhanced performance while meeting various system requirements.
  • Multiple, independent points of contact
    This allows for 40% more points of contact than competitors do for high reliability and enhanced performance.
  • Several different current ratings and attachment methods utilizing the same separable interface
    Engineers can overcome design limitations and have confidence in achieving a reliable interface with a variety of attach options across different current ratings. This provides a scalable solution for customers to meet different application requirements.

Additional Product Features:

  • Mounts to a busbar via two holes using customer-supplied machine screws as well as solder tab options
  • High-conductivity copper alloy
  • Dimensionally compatible with competitive connectors
  • Low voltage drop
  • Silver plating for lower resistance

Applications:

Automotive

  • EV charging stations

Networking

  • Battery backup units
  • Power shelves
  • Routers
  • Servers
  • Storage units
  • Switches

Telecommunication

  • Base stations
  • Network interfaces
  • Networking equipment
  • Power supplies
  • Rack-mount servers
  • Routers
  • Switches

Evolving toward enhanced EV charging

A growing global emphasis on transformational energy is converging with consumer expectations in the transportation space involving safety, comfort, convenience and functionality — spurring a revolution in automotive architecture and a shift toward electric vehicles (EVs). With EVs expected to become increasingly prevalent on our roadways, there’s also a rising call for broader implementation of both commercial and residential EV charging stations designed to help expedite battery replenishment.

Read on for timely insights regarding EV charging-related challenges and opportunities:
https://www.arrow.com/research-and-events/videos/molex-evolving-toward-enhanced-ev-charging

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Card Edge
  • Gender
    RCP
  • Number of Contacts
    1Power
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    320/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tray
  • Product Weight (g)
    18.585
  • Product Length (mm)
    31.75
  • Product Depth (mm)
    26.42
  • Product Height (mm)
    37.46
  • Tradename
    EXTreme PowerBBC™
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources