Arrow Electronic Components Online
0454850223|MOLEX|simage
0454850223|MOLEX|limage
Connector Headers and PCB Receptacles

0454850223

Conn HDR 4Power/24Signal POS Solder RA Thru-Hole 28 Terminal 1 Port Extreme Power Dock Tray

Molex
Datasheets 

Other Part Names : 454850223

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    4Power/24Signal
  • Number of Rows
    1
  • Body Orientation
    Right Angle
  • Maximum Voltage Rating
    250VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    250
  • Packaging
    Tray
  • Product Weight (g)
    33.968
  • Tail Length (mm)
    4.5

Documentation and Resources

Datasheets
Design resources