Fuses
0453005.MR
Fuse Chip Very Fast Acting 5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
LittelfuseYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Chip
Acting
Very Fast
Application
Automotive, Battery Charging Circuit, Cooling Fan System, Networking, Power Supply, Telecommunication System
Fuse Size (mm)
6.1 X 2.69 X 2.69
Current Rating (A)
5
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum DC Voltage Rating (V)
125
Breaking Capacity @ Rated Voltage (A)
50@125VAC, 50@125VDC, 300@32VDC, 10000@75VDC
Typical Melting I2t (A²S)
5.566
Typical Cold Resistance (Ohm)
0.0125
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Depth (mm)
2.69
Product Length (mm)
6.1
Product Height (mm)
2.69
Fuse Material
Ceramic
Mounting
Surface Mount
Package/Case
2410
Family/Series
453
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

