Connector Headers and PCB Receptacles
0449145202
Conn Wire to Board HDR 2Power POS 3mm Press Fit ST Top Entry Thru-Hole Tray
MolexOther Part Names : 449145202
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2Power
Number of Rows
2
Termination Method
Press Fit
Terminal Pitch (mm)
3
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
3
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.48
Product Length (mm)
7.15
Product Depth (mm)
8.8
Product Height (mm)
9.91
Mounting
Through Hole

