Arrow Electronic Components Online
0448120043|MOLEX|simage
0448120043|MOLEX|limage
Connector Headers and PCB Receptacles

0448120043

Conn Socket Strip RCP 5 POS 2.54mm Solder ST Thru-Hole KK Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    5
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    500V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tray
  • Product Weight (g)
    0.635
  • Product Length (mm)
    13.46
  • Product Depth (mm)
    7.5
  • Product Height (mm)
    4.5
  • Tradename
    KK
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources