Connector Headers and PCB Receptacles
0447692402
Conn Wire to Board RCP 24Power POS 3mm Solder ST Top Entry Thru-Hole Tray
MolexOther Part Names : 447692402
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
24Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Row Spacing (mm)
3
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
4.262
Product Length (mm)
42
Product Depth (mm)
8.4
Product Height (mm)
13.6
Tail Length (mm)
3.4
Mounting
Through Hole

