Connector Power
0447690802
Conn Power RCP 8Power POS 3mm Press Fit ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
MolexOther Part Names : 447690802
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Power
Gender
RCP
Number of Contacts
8Power
Number of Terminals
8
Number of Ports
1
Termination Method
Press Fit
Terminal Pitch (mm)
3
Body Orientation
Straight
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Mounting Styles
PCB Pegs
Wire Size (AWG)
18-30
Housing Color
Black
Packaging
Tray
Product Weight (g)
1.602
Product Length (mm)
18
Product Depth (mm)
8.4
Product Height (mm)
13.6
Tradename
Micro-Fit 3.0™
Keyed
No
Shrouded
Yes
Mounting
Through Hole
Contact Plating
Gold
Contact Material
Phosphor Bronze

