Arrow Electronic Components Online
0447640603|MOLEX|simage
0447640603|MOLEX|limage
Connector Headers and PCB Receptacles

0447640603

Conn Wire to Board RCP 6 POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit BMI Tray

Molex
Datasheets 

Other Part Names : 447640603

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    3
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    600V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    1.862
  • Product Length (mm)
    9.7
  • Product Depth (mm)
    21
  • Product Height (mm)
    10.2
  • Tradename
    Micro-Fit BMI
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources