Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Backplane
Contact Type
Coaxial
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
We don't have prices now, please check later.
Order Quantity