Connector Telephone and Telecom
0445600014
Conn Modular Jack (4)F 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Modular Jack 8/8, RJ45 Cat 5e Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Modular Jack
Gender
(4)F
Number of Terminals
32
Number of Contacts
32
Number of Ports
4
Number of Loaded Positions
32
Category Number
Cat 5e
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150V
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
25
Mating Cycle (Cycles)
500
Integrated Magnetics
Yes
Shell Material
Brass
Shell Plating
Nickel Over Copper
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Multiport
Product Weight (g)
11.927
Product Height (mm)
11.23
Tradename
Modular Jack 8/8, RJ45
Spring Option
Yes
Tab Direction
Down
Distance Between Begs (mm)
25.68
Distance Between Shield Pins (mm)
28.22
Mounting
Through Hole

