Other Part Names : 442626312
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Power
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
600VAC
Packaging
Tape and Reel
Product Weight (g)
1.403
Product Length (mm)
27.3
Product Depth (mm)
7.12
Product Height (mm)
5.97
Wire Size (AWG)
10-12
Mounting
Cable Mount

