Connector Headers and PCB Receptacles
0442060002
Conn Shrouded Header (4 Sides) HDR 24Power POS 4.2mm Solder ST Thru-Hole Mini-Fit Jr. Tray
MolexOther Part Names : 442060002
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
24Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Product Weight (g)
5.01
Product Length (mm)
51.6
Product Height (mm)
12.8
Tradename
Mini-Fit Jr.
Tail Length (mm)
3.3
Mounting
Through Hole

