Connector Telephone and Telecom
0441500029
Conn RJ-45 F 48 POS 2.54mm Solder RA Thru-Hole 48 Terminal 6 Port Cat 5 Tray
MolexOther Part Names : 441500029
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
RJ-45
Gender
F
Number of Terminals
48
Number of Contacts
48
Number of Ports
6
Number of Loaded Positions
48
Category Number
Cat 5
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
150VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
500
Integrated Magnetics
No
Shell Material
Brass
Shell Plating
Nickel Over Copper
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Product Style
Multiport
Product Weight (g)
23.4
Product Height (mm)
14.63
Mounting
Through Hole

