Connector Circular
044 104 10002 02
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.20
Automotive
Yes
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
14-18
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Tin
Shell Material
Santoprene
Housing Color
Black
Maximum Current Rating (A)
8
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
IP Rating
IP65/IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
30
Mating Style
Push-Pull
Mating Cycle (Cycles)
25
Product Length (mm)
45.21
Order Quantity

