Arrow Electronic Components Online
04410310002|SINE|simage
04410310002|SINE|limage
Connector Circular

044 103 10002

Plug Connector Body, 2 Contacts, Standard Type

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    2
  • Contact Gender
    SKT
  • Wire Size (AWG)
    14-18
  • Contact Material
    Copper Alloy
  • Contact Plating
    Tin
  • Housing Color
    Black
  • Maximum Current Rating (A)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    30
  • Mating Cycle (Cycles)
    25

Documentation and Resources

Datasheets
Design resources